Schneider Electric Consumer Unit Mini Opale
- RS Stock No.:
- 498-3511
- Mfr. Part No.:
- 13402
- Brand:
- Merlin Gerin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-3511
- Mfr. Part No.:
- 13402
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Series | Mini Opale | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Series Mini Opale | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Mini Opale box assemblies for protruding pitch mounting
Modular box assemblies with 1 to 3 rows for individual and collective housing.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
Manufactured in RAL 9003 white, with self-extinguishing insulating material.
Incoming cables: high, low, lateral or rear.
The rails of the box assembly can be removed as a unit.
The cabling space is 40 mm under the DIN rail.The direct plug-in ground collector allows ground cables to be spliced without a tool.
Rigid door, rapid assembly with only 2 screws.
Assigned current: 63 A for the first row, 90 A for the other 3.
Opaque or transparent doors are available separately.
