- RS Stock No.:
- 183-3759
- Mfr. Part No.:
- 151220
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 183-3759
- Mfr. Part No.:
- 151220
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MISTRAL65 750 transp. door 8M 10LP
Specifications
Attribute | Value |
---|---|
Series | Mistral65 |
Number of Ways Total | 8 |
Current Rating | 63A |
Dimensions | 232 x 155 x 250mm |
Housing Material | Plastic |
International Protection Rating | IP65 |
Depth | 250mm |
Length | 232mm |
Width | 155mm |