Wylex 12 Way Split Load Plastic Consumer Unit, 80A NH
- RS Stock No.:
- 424-683
- Mfr. Part No.:
- NHRS6604
- Brand:
- Wylex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-683
- Mfr. Part No.:
- NHRS6604
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 12 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 6 + 6 | |
| Current Rating | 80A | |
| Dimensions | 340 x 230 x 120mm | |
| Housing Material | Plastic | |
| Depth | 120mm | |
| Length | 340mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 12 | ||
Configured for Split Load Yes | ||
Split Load Configuration 6 + 6 | ||
Current Rating 80A | ||
Dimensions 340 x 230 x 120mm | ||
Housing Material Plastic | ||
Depth 120mm | ||
Length 340mm | ||
Width 230mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Wylex NH Range
These consumer units have been designed with ease of installation and contemporary styling in mind.
