Hoffman Enclosures Proline™ Gold Series Grey Steel Desktop Enclosure, Sloped Front, 700 x 540 x 1000mm
- RS Stock No.:
- 902-1166
- Mfr. Part No.:
- PGLD1074DC
- Brand:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 902-1166
- Mfr. Part No.:
- PGLD1074DC
- Brand:
- Hoffman Enclosures
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hoffman - Desk Consoles
Premium range of gold series desk consoles from the Proline range by Hoffman. Provides an ideal surface for mounting HMI peripherals such as keyboards, switches, lights & dials. Ergonomically designed so operators can work either sitting or standing for periods of time.
The PROLINE gold series from Hoffman also offer a secure mounting option with easy access for internal components, in an arc formation.
The PROLINE gold series from Hoffman also offer a secure mounting option with easy access for internal components, in an arc formation.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 700 mm |
External Width | 540 mm |
External Height | 1000 mm |
External Dimensions | 700 x 540 x 1000mm |
Sloped Front | Yes |
Colour | Grey |
Series | Proline™ Gold |
Standards Met | cUL Listed per CSA C22.2 no 94, File no. E61997, File Number E61997, IEC 60529, Type 12, Type 4, UL 508A Listed |
Internal Mounting Type | DIN Rail |
Special Features | 25-Degree Sloped Top, Quarter-Turn Latches Hold Top Door Securely Closed, Seams Continuously Welded and Ground Smooth |