- RS Stock No.:
- 104-6948
- Mfr. Part No.:
- KEU-5LP-000-K
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 104-6948
- Mfr. Part No.:
- KEU-5LP-000-K
- Brand:
- Pactec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sloped Mini Console Cases
2-part cases designed to fit into each other with cable entry via a rear panel
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 127 mm |
External Width | 138.5 mm |
External Height | 38.2 mm |
External Dimensions | 127 x 138.47 x 38.18mm |
Sloped Front | Yes |
Colour | Black |
Series | KEU |
Internal Mounting Type | PCB Mounted |
Standards Met | UL 94 HB, ULE56070 |