Lumberg, 1597 Connector Wrench for Jack Chassis Socket Connectors, Chassis Mount Mount,Jaw Width 2.5mm
- RS Stock No.:
- 124-8892
- Mfr. Part No.:
- 1597 01
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8892
- Mfr. Part No.:
- 1597 01
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Connector Type | Jack Chassis Socket | |
| Connector Mount Type | Chassis Mount | |
| Series | 1597 | |
| Jaw Width | 2.5mm | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Connector Type Jack Chassis Socket | ||
Connector Mount Type Chassis Mount | ||
Series 1597 | ||
Jaw Width 2.5mm | ||
- COO (Country of Origin):
- TW
Lumberg Wrench for Jack Chassis Socket, 2.5mm
From Lumberg, a wrench tool suitable for use with 2.5mm jack connectors.
