- RS Stock No.:
- 771-6702
- Mfr. Part No.:
- 32057-001
- Brand:
- Ambersil
Discontinued product
- RS Stock No.:
- 771-6702
- Mfr. Part No.:
- 32057-001
- Brand:
- Ambersil
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Acrylic Conformal Coating and Thinners
This acrylic conformal coating is a transparent, quick drying, insulating and protective coating based on acrylic resins. Protects printed circuit boards and surfaces from humid inorganic acid or caustic vapours.
Applications:
Printed circuit boards
Coil and transformer insulation
Coil and transformer insulation
Specifications
Attribute | Value |
---|---|
Package Size | 5 L |
Package Type | Tin |
Application | Electronics, PCBs |
Material | Acrylic Resin |
Colour | Transparent |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Trade Name | ACRYLIC CONFORMAL COATING |
- RS Stock No.:
- 771-6702
- Mfr. Part No.:
- 32057-001
- Brand:
- Ambersil