- RS Stock No.:
- 763-0768
- Mfr. Part No.:
- SC3001RP250G
- Brand:
- Electrolube
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-0768
- Mfr. Part No.:
- SC3001RP250G
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
Product Details
ERSC300IRP Silicone Resin 250g
Optically clear, flexible two part encapsulating compound
Ideal for use in the LED industry where optical clarity is vital
Suited for applications where thin films are required
Moisture cure nature
Low viscosity
Excellent electrical properties
Wide temperature range
Chemical and water resistance
Ideal for use in the LED industry where optical clarity is vital
Suited for applications where thin films are required
Moisture cure nature
Low viscosity
Excellent electrical properties
Wide temperature range
Chemical and water resistance
Standards
RoHS Compliant
Electrolube Encapsulation Resin
The Gems Sensors float switch is designed for higher temperatures and in pressurized or corrosive liquids. It is an exceptionally accurate and rugged switch.
It has mounting thread G1/4in
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
It has mounting thread G1/4in
Warning:
The cable entry point must not be submerged under any circumstances
They must be fitted through the wall of a tank on the horizontal switches so that the cable is on the outside
On the vertical type, the mounting thread and cable entry must be above the highest level of the liquid
Features and Benefits
Moisture cure nature
Low viscosity
Excellent electrical properties
Wide temperature range
Excellent chemical and water resistance
Operating temperature ranging between -60⁰C and 200⁰C
Low viscosity
Excellent electrical properties
Wide temperature range
Excellent chemical and water resistance
Operating temperature ranging between -60⁰C and 200⁰C
Applications
Electronic industries
Electrical industries
Electrical industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Package Size | 250 g |
Package Type | Pouch |
Application | Electronics, Optics, PCBs |
Material | Silicone Resin |
Colour | Transparent |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -60°C |
Trade Name | SC3001 |
- RS Stock No.:
- 763-0768
- Mfr. Part No.:
- SC3001RP250G
- Brand:
- Electrolube