Electrolube Clear Silicone Conformal Coating, 750 ml Tin, -70°C min, +200°C max
- RS Stock No.:
- 152-6883
- Mfr. Part No.:
- ERDCEO.75L
- Brand:
- Electrolube
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.16
(exc. VAT)
£25.39
(inc. VAT)
- RS Stock No.:
- 152-6883
- Mfr. Part No.:
- ERDCEO.75L
- Brand:
- Electrolube
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrolube | |
Package Size | 750 ml | |
Package Type | Tin | |
Application | Protect Printed Circuit Boards | |
Material | Silicone | |
Colour | Clear | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -70°C | |
Trade Name | DCE SCC3 Elastomer Gel | |
Select all | ||
---|---|---|
Brand Electrolube | ||
Package Size 750 ml | ||
Package Type Tin | ||
Application Protect Printed Circuit Boards | ||
Material Silicone | ||
Colour Clear | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -70°C | ||
Trade Name DCE SCC3 Elastomer Gel | ||