Recently searched

    MG Chemicals Clear Acrylic Resin Conformal Coating, 445 ml Bottle, -65°C min, +125°C max

    MG Chemicals
    RS Stock No.:
    124-7694
    Mfr. Part No.:
    419C-340g
    Brand:
    MG Chemicals
    View all Conformal Coatings
    Discontinued product
    RS Stock No.:
    124-7694
    Mfr. Part No.:
    419C-340g
    Brand:
    MG Chemicals

    Legislation and Compliance

    COO (Country of Origin):
    CA

    Product Details

    MG Chemicals 419 Acrylic Conformal Coatings


    The 419 acrylic conformal coating from MG Chemicals is a fast drying product that provides an excellent finish. The conformal coating has been designed to protect your electronics from corrosion, dirt, fungus, moisture and static discharges.

    Feature and Benefits


    Easy to inspect
    Can solder through the coating
    Compatible with most materials on printed circuit assemblies when cured
    Insulates against high-voltage arcing
    Fluoresces under black light (UV light)

    Typical Applications


    It is ideal for high moisture environments and applications requiring easy repair and rework.
    Acrylic conformal coatings uses are with generators, motors, transformers, relays, and air bag controllers.
    Can help protect cell phones, computer tablets and avionics

    Note

    If heat curing, do not exceed 65°C as it can cause surface defects due to solvents evaporating off too quickly.

    Specifications

    AttributeValue
    Package Size445 ml
    Package TypeBottle
    ApplicationAerospace, Air Bag Controllers, Automobile, Aviation, Communication, Consumer Electronics Industries, Electric Generators, Industrial Control Equipment, Instrumentation, Marine, Motors, Relays, Transformers
    MaterialAcrylic Resin
    ColourClear
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-65°C
    Trade Name419C

    Discontinued product