Electrolube Transparent Silicone Resin Conformal Coating, 400 ml Aerosol, -50°C min, +150°C max

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-268
Mfr. Part No.:
LFCC400ML
Brand:
Electrolube
Find similar products by selecting one or more attributes.
Select all

Brand

Electrolube

Package Size

400 ml

Package Type

Aerosol

Application

PCBs

Material

Silicone Resin

Colour

Transparent

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-50°C

Trade Name

LFCC

COO (Country of Origin):
GB

Lead Free Conformal Coating


Electrolube LFCC is a flexible, transparent, fast drying modified silicone conformal coating specifically designed for the protection of electronic circuitry processed with lead free soldering products. It has been formulated to offer excellent adhesion properties to these lead free flux residues while maintaining the high specification required of conformal coatings in today’s industries.

Compatible with lead free flux residues
Fluorescent under UV light for ease of inspection
Excellent operating temperature range
Can be soldered through
Non-corrosive to Cadmium and Zinc plate (contains no phenols)
Excellent resistance to mould growth & UV light
Excellent dielectric properties at all frequencies in accordance to DEF-STAN 59-4//2 Annex C

Approvals

DEF-STAN 59/47, MIL-1-46058C, IPC-CC-830