- RS Stock No.:
- 235-521
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-521
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO High Performance Acrylic Conformal Coating
A flexible high performance acrylic conformal coating is a type of protective coating for the protection of electronic circuitry to meet defence and aerospace requirements. Product is approved to US MIL-1-46058C. This protective coating gives excellent performance in a wide range of challenging conditions.
Features and Benefits:
Excellent adhesion under all climatic conditions
Transparent in colour, fluoresces under UV light as an aid to inspecting
Can be soldered through
Non-corrosive to cadmium and zinc plating
Resistant to mould growth
Ideal for applications requiring rework
Spray coating - Spraying on the coating can be done by using an aerosol , suitable for low and medium volume processing
Performs in the most challenging of environments
High performance coating
Excellent electrical properties
Optical clarity for LED applications
Flammability - meets UL94-V1
Touch dry in 10 to 15 minutes
Transparent in colour, fluoresces under UV light as an aid to inspecting
Can be soldered through
Non-corrosive to cadmium and zinc plating
Resistant to mould growth
Ideal for applications requiring rework
Spray coating - Spraying on the coating can be done by using an aerosol , suitable for low and medium volume processing
Performs in the most challenging of environments
High performance coating
Excellent electrical properties
Optical clarity for LED applications
Flammability - meets UL94-V1
Touch dry in 10 to 15 minutes
Typical Applications
Protective coatings like this RS PRO conformal coating is durable and can be used in various applications for electronic protection. This high performance protective coating is designed for applications where high levels of protection are required from a range of corrosive elements.
Conformal Coatings are used in many different types of applications where high performance and reliability are needed including.
Automotive
Military
Aerospace
Conformal Coatings are used in many different types of applications where high performance and reliability are needed including.
Automotive
Military
Aerospace
FAQs
Why do I need a Conformal Coating?
Printed circuit board performance can be affected due to moisture, chemicals, salt stray and temperature extremes. A protective coating can be used in order to protect printed circuit boards and their components and ultimately prevent corrosion and failure.
Types of Conformal Coatings
Why do I need a Conformal Coating?
Printed circuit board performance can be affected due to moisture, chemicals, salt stray and temperature extremes. A protective coating can be used in order to protect printed circuit boards and their components and ultimately prevent corrosion and failure.
Types of Conformal Coatings
- Silicone coatings give great protection in a wide range of temperatures, have good chemical resistance, flexibility and are resistant to sea salt.
- Acrylic coatings are easy to use and remove, provide fair elasticity, are abrasion resistant and have a high dielectric strength.
- Polyurethane coatings have excellent moisture and chemical resistance properties and are abrasion resistant.
- Epoxy coatings give good humidity resistance, high abrasion and chemical resistance
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
US, MIL
Specifications
Attribute | Value |
---|---|
Package Size | 5 L |
Package Type | Can |
Application | PCBs |
Material | Acrylic Resin |
Colour | Transparent |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 235-521
- Brand:
- RS PRO