RS PRO Rigid Conduit, 25mm Nominal Diameter, PVC, Black
- RS Stock No.:
- 917-2145
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-2145
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 25mm | |
| Material | PVC | |
| Conduit Type | Rigid | |
| Colour | Black | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 25mm | ||
Material PVC | ||
Conduit Type Rigid | ||
Colour Black | ||
Length 2m | ||
- COO (Country of Origin):
- AE
RS PRO Rigid Conduit, 20mm Nominal Diameter, PVC, Black
This conduit from RS PRO is tried and tested to the highest standard, it can protect electrical cables and wires with its heavy-duty layer of protective PVC which is a popular choice due to its corrosion resistance, cost-effectiveness, and ease of installation.
Features and Benefits
- Manage and install your cables throughout your systems using the RS PRO conduit
- Connection is via Push Fit for a tight reliable fitting
- The conduit is coloured white or black
- Comes in a pack of 10
- 20mm diameter offers wide compatibility
Applications
RS PRO PVC Conduit is suitable for many different applications and environments including but not limited to the following:
Telecommunications
Industrial environments
Computing and data centres
Commercial Lighting systems
Telecommunications
Industrial environments
Computing and data centres
Commercial Lighting systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
