Panduit Corrugated Loom Tubing Conduit, Polyethylene

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7917
Mfr. Part No.:
CLTS100F-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Material

Polyethylene

Conduit Type

Corrugated Loom Tubing

Outer Diameter

27.7mm

Interior Diameter

23.2mm

Length

30.5m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US