Adaptaflex Extra Flexible Conduit, 21mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 830-0005
- Mfr. Part No.:
- CPFM21/BL/50M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-0005
- Mfr. Part No.:
- CPFM21/BL/50M
- Brand:
- Adaptaflex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 21mm | |
| Material | Plastic | |
| Conduit Type | Extra Flexible | |
| Outer Diameter | 21.2mm | |
| Colour | Black | |
| Interior Diameter | 16mm | |
| Length | 50m | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Operating Temperature | +135°C | |
| Series | CP | |
| Minimum Bend Radius | 35 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST4, NFF16-101/2 I4 F1 | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 21mm | ||
Material Plastic | ||
Conduit Type Extra Flexible | ||
Outer Diameter 21.2mm | ||
Colour Black | ||
Interior Diameter 16mm | ||
Length 50m | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Operating Temperature +135°C | ||
Series CP | ||
Minimum Bend Radius 35 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST4, NFF16-101/2 I4 F1 | ||
- COO (Country of Origin):
- GB
