Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 829-9968
- Mfr. Part No.:
- PKCS28/BL/25M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-9968
- Mfr. Part No.:
- PKCS28/BL/25M
- Brand:
- Adaptaflex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 28mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 28.4mm | |
| Colour | Black | |
| Interior Diameter | 21.7mm | |
| Length | 25.25m | |
| IP Rating | IP66, IP67 | |
| Maximum Operating Temperature | +260°C | |
| Series | PKCS | |
| Minimum Operating Temperature | -45°C | |
| Minimum Bend Radius | 65 mm | |
| Standards Met | BSI Kitemark KM-35161, Deutsche Bahn DIN5510, London Underground Category 1a, NF NFF16-101/2 rating I2 F1 | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 28mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 28.4mm | ||
Colour Black | ||
Interior Diameter 21.7mm | ||
Length 25.25m | ||
IP Rating IP66, IP67 | ||
Maximum Operating Temperature +260°C | ||
Series PKCS | ||
Minimum Operating Temperature -45°C | ||
Minimum Bend Radius 65 mm | ||
Standards Met BSI Kitemark KM-35161, Deutsche Bahn DIN5510, London Underground Category 1a, NF NFF16-101/2 rating I2 F1 | ||
- COO (Country of Origin):
- GB
