Adaptaflex Flexible Conduit, 21mm Nominal Diameter, Plastic, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
829-9964
Mfr. Part No.:
PKFS21/BL/25M
Brand:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

21mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.6mm

Length

25.5m

IP Rating

IP66, IP67

Maximum Operating Temperature

+260°C

Series

PKFS

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-45°C

Standards Met

BSI Kitemark KM-35161, Deutsche Bahn DIN5510, London Underground Category 1a, NF NFF16-101/2 rating I2 F1

COO (Country of Origin):
GB