- RS Stock No.:
- 828-0002
- Mfr. Part No.:
- VOHG-23B.50
- Brand:
- PMA
Discontinued product
- RS Stock No.:
- 828-0002
- Mfr. Part No.:
- VOHG-23B.50
- Brand:
- PMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 25mm |
Material | Plastic |
Conduit Type | Flexible |
Outer Diameter | 28.5mm |
Colour | Black |
Interior Diameter | 21.1mm |
Length | 50m |
IP Rating | IP66, IP68 |
Maximum Operating Temperature | +105°C |
Series | VOH |
Minimum Bend Radius | 70 mm |
Minimum Operating Temperature | -40°C |