Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 445-9967
- Mfr. Part No.:
- PICH28/BL/10M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-9967
- Mfr. Part No.:
- PICH28/BL/10M
- Brand:
- Adaptaflex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 28.5mm | |
| Colour | Black | |
| Interior Diameter | 21.5mm | |
| Length | 10m | |
| IP Rating | IP40, IP66, IP67, IP68 | |
| Maximum Operating Temperature | +110°C | |
| Series | PICH | |
| Minimum Bend Radius | 50 mm | |
| Minimum Operating Temperature | -45°C | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 28.5mm | ||
Colour Black | ||
Interior Diameter 21.5mm | ||
Length 10m | ||
IP Rating IP40, IP66, IP67, IP68 | ||
Maximum Operating Temperature +110°C | ||
Series PICH | ||
Minimum Bend Radius 50 mm | ||
Minimum Operating Temperature -45°C | ||
- COO (Country of Origin):
- GB
