Schneider Electric Rigid Conduit, 35.4mm Nominal Diameter, PVC, Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-8800
Mfr. Part No.:
IMT50640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

35.4mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

40mm

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric tube rigid tulip conduit offers better protection against impacts. It is a ecological product of superior quality and manufactured with respect for the environment, it does not contain any SVHC (substances of very high concern), mercury or heavy metals. It can be installed indoors and outdoors.

Low smoke
Flame retardant
Durable