Schneider Electric Rigid Conduit, 15mm Nominal Diameter, Black
- RS Stock No.:
- 275-8792
- Mfr. Part No.:
- IMT49014
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-8792
- Mfr. Part No.:
- IMT49014
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 15mm | |
| Conduit Type | Rigid | |
| Outer Diameter | 20mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 15mm | ||
Conduit Type Rigid | ||
Outer Diameter 20mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric tube rigid tulip conduit offers better protection against impacts. It is a ecological product of superior quality and manufactured with respect for the environment, it does not contain any SVHC (substances of very high concern), mercury or heavy metals. It can be installed indoors and outdoors.
Low smoke
Flame retardant
Durable
Flame retardant
Durable
