Flexicon, 19.5mm Nominal Diameter, Black
- RS Stock No.:
- 202-5339
- Mfr. Part No.:
- FPL25W-50M
- Brand:
- Flexicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-5339
- Mfr. Part No.:
- FPL25W-50M
- Brand:
- Flexicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 19.5mm | |
| Outer Diameter | 25mm | |
| Series | FPL | |
| Colour | Black | |
| Length | 50m | |
| Thread Size | 15mm | |
| Coating Material | PVC | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 19.5mm | ||
Outer Diameter 25mm | ||
Series FPL | ||
Colour Black | ||
Length 50m | ||
Thread Size 15mm | ||
Coating Material PVC | ||
- COO (Country of Origin):
- GB
The Flexicon is standard weight, upvc, corrugated pliable conduit. The conduit has nominal 25mm size. It has operating temperature ranges between -5°C and +70°C. The conduit used with static
connections in buildings.
connections in buildings.
High compression strength
Bends to a small radius
IP rating: IP40 with MP and T fittings, IP66 with FLK fittings, IP67 with MPS fittings
Temperature range -5°C to +70°C
Self extinguishing
UV resistant (black)
Bends to a small radius
IP rating: IP40 with MP and T fittings, IP66 with FLK fittings, IP67 with MPS fittings
Temperature range -5°C to +70°C
Self extinguishing
UV resistant (black)
