Flexicon Flexible Conduit, 26.6mm Nominal Diameter, Nylon, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-5337
Mfr. Part No.:
FPADS34B-25M
Brand:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

26.6mm

Material

Nylon

Conduit Type

Flexible

Series

FPADS

Outer Diameter

34.5mm

Colour

Black

Length

50m

Thread Size

26.6mm

Coating Material

PVC

COO (Country of Origin):
GB
The Flexicon is made from double slit nylon (PA6) corrugated conduit. It is used in retrofit and cable assemblies with pre terminated plugs. The conduit has nominal 34mm size. It has operating temperature ranges between -40°C and +120°C.

Made from 2 interlocking slit corrugated conduits
Temperature range -40°C to +120°C
Cables can be inserted laterally
Provides abrasion resistance and routing of cables for static applications
Self extinguishing
Halogen, sulphur and phosphorus free
UV resistant