- RS Stock No.:
- 124-0059
- Mfr. Part No.:
- LPC50BUFG-30M
- Brand:
- Flexicon
Discontinued product
- RS Stock No.:
- 124-0059
- Mfr. Part No.:
- LPC50BUFG-30M
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LPC Food Grade PVC Conduit
Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.
Features and Benefits
Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing
Approvals
CE
BS EN IEC 61386
Achilles
REACh
RoHS
BS EN IEC 61386
Achilles
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 50mm |
Material | PVC |
Conduit Type | Flexible |
Outer Diameter | 47.9mm |
Colour | Blue |
Interior Diameter | 40mm |
Length | 30m |
IP Rating | IP67, IP68, IP69 |
Coating Material | PVCu Spiral |
Maximum Operating Temperature | +90°C |
Series | LPCBU |
Minimum Bend Radius | 240 mm |
Standards Met | CE, ibs, IEC EN 61386 |
Minimum Operating Temperature | -20°C |