HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "H", 3 mm Cable White, 1 mm Cable, 901-10408
- RS Stock No.:
- 558-206
- Mfr. Part No.:
- 901-10408
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 250 units)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 77 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £5.42 | £0.022 |
| 15 - 49 | £5.19 | £0.021 |
| 50 + | £4.85 | £0.019 |
*price indicative
- RS Stock No.:
- 558-206
- Mfr. Part No.:
- 901-10408
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | H | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend H | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "H" 1 mm Cable, 901-10545 909-2985-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "J" 1 mm Cable, 901-10410
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "S" 1 mm Cable, 901-10377
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 1 mm Cable, 901-10376
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 1 mm Cable, 901-10439
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "P" 1 mm Cable, 901-10435
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 901-10567
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
