Nylofix Flexible Conduit, 23mm Nominal Diameter, Plastic, Black

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
475-293
Mfr. Part No.:
IRT-23N-25M
Brand:
Nylofix
Find similar products by selecting one or more attributes.
Select all

Brand

Nylofix

Nominal Diameter

23mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.4mm

Colour

Black

Interior Diameter

22.2mm

Length

25m

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Series

IRT

Minimum Operating Temperature

-40°C

Minimum Bend Radius

60 mm

COO (Country of Origin):
ES