Nylofix Flexible Conduit, 17mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 475-259
- Mfr. Part No.:
- IRT-17N-10M
- Brand:
- Nylofix
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-259
- Mfr. Part No.:
- IRT-17N-10M
- Brand:
- Nylofix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nylofix | |
| Nominal Diameter | 17mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 21.1mm | |
| Colour | Black | |
| Interior Diameter | 16.4mm | |
| Length | 10m | |
| Coating Material | Uncoated | |
| Maximum Operating Temperature | +105°C | |
| Series | IRT | |
| Minimum Bend Radius | 50 mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nylofix | ||
Nominal Diameter 17mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 21.1mm | ||
Colour Black | ||
Interior Diameter 16.4mm | ||
Length 10m | ||
Coating Material Uncoated | ||
Maximum Operating Temperature +105°C | ||
Series IRT | ||
Minimum Bend Radius 50 mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- ES