- RS Stock No.:
- 185-3935
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 185-3935
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 35mm². The HO7V-R harmonised grey coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 10.9mm
• Number of strands: 7
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 10.9mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
• BS EN 50363-3
• BS EN 50525-2-31:2011
Attribute | Value |
---|---|
Cross Sectional Area | 35 mm² |
Sheath Colour | Grey |
Cable Shape | Single Core |
Core Strands | 7/2.52 mm |
Length | 50m |
Outer Diameter | 10.9mm |
Voltage Rating | 450 V dc, 750 V ac |
Cable Type | 6491X |
Insulation Wall Thickness | 1.2mm |
Size of Strands | 2.52 mm |
Number of Strands | 7 |
Outer Sheath Material | PVC |
- RS Stock No.:
- 185-3935
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 35mm². The HO7V-R harmonised grey coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 10.9mm
• Number of strands: 7
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 10.9mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
• BS EN 50363-3
• BS EN 50525-2-31:2011
Attribute | Value |
---|---|
Cross Sectional Area | 35 mm² |
Sheath Colour | Grey |
Cable Shape | Single Core |
Core Strands | 7/2.52 mm |
Length | 50m |
Outer Diameter | 10.9mm |
Voltage Rating | 450 V dc, 750 V ac |
Cable Type | 6491X |
Insulation Wall Thickness | 1.2mm |
Size of Strands | 2.52 mm |
Number of Strands | 7 |
Outer Sheath Material | PVC |