RS PRO Adapter, Cable Conduit Fitting, 25 (Dia.)mm Nominal Size, PVC, Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£0.75

(exc. VAT)

£0.90

(inc. VAT)

RS Stock No.:
917-2132
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

25 (Dia.)mm

Fitting Type

Adapter

Material

PVC

Colour

Black

COO (Country of Origin):
AE

PVC Conduit Male Adaptors


This RS Pro circular conduit male adapter is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. This adapter enables a quick connection to the female adapter. The box is coloured white or black.