RS PRO Adapter, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
- RS Stock No.:
- 917-2090
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£0.68
(exc. VAT)
£0.82
(inc. VAT)
- RS Stock No.:
- 917-2090
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | (Dia) 20mm | |
| Fitting Type | Adapter | |
| Material | PVC | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size (Dia) 20mm | ||
Fitting Type Adapter | ||
Material PVC | ||
Colour Black | ||
- COO (Country of Origin):
- AE
PVC Conduit Male Adaptors
This RS Pro circular conduit male adapter is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. This adapter enables a quick connection to the female adapter. The box is coloured white or black.

