RS PRO Inspection Bend, Conduit Fitting, (Dia) 20mm Nominal Size, PVC, Black
- RS Stock No.:
- 917-2084
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.15
(exc. VAT)
£2.58
(inc. VAT)
- RS Stock No.:
- 917-2084
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | (Dia) 20mm | |
| Fitting Type | Inspection Bend | |
| Material | PVC | |
| Colour | Black | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size (Dia) 20mm | ||
Fitting Type Inspection Bend | ||
Material PVC | ||
Colour Black | ||
- COO (Country of Origin):
- AE
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
Features and Benefits
Allows easy access for cable installation
PVC can be bonded
PVC can be bonded

