RS PRO Inspection Elbow, Conduit Fitting, 20mm Nominal Size, PVC, White
- RS Stock No.:
- 917-2078
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 917-2078
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | 20mm | |
| Fitting Type | Inspection Elbow | |
| Material | PVC | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Inspection Elbow | ||
Material PVC | ||
Colour White | ||
- COO (Country of Origin):
- AE
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
Features and Benefits
Allows easy access for cable installation
PVC can be bonded
PVC can be bonded
Related links
- RS PRO Inspection Elbow 20mm Nominal Size Black
- RS PRO Inspection Elbow 20mm Nominal Size Black
- RS PRO Inspection Tee (Dia) 20mm Nominal Size White
- RS PRO Inspection Elbow 20mm Nominal Size Silver
- RS PRO Inspection Tee (Dia) 25mm Nominal Size White
- RS PRO Inspection Bend (Dia) 25mm Nominal Size White
- RS PRO Inspection Elbow 25mm Nominal Size Silver
- Schneider Electric Inspection Elbow 20mm Nominal Size White
