RS PRO Adapter, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White
- RS Stock No.:
- 917-2047
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-2047
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | (Dia) 25mm | |
| Fitting Type | Adapter | |
| Material | PVC | |
| Colour | White | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size (Dia) 25mm | ||
Fitting Type Adapter | ||
Material PVC | ||
Colour White | ||
- COO (Country of Origin):
- AE
PVC Conduit Female Adaptors
This RS Pro circular conduit female adapter is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. This adapter enables a quick connection to the male adapter. The box is coloured white or black.
