Flexicon Straight, Swivel, Cable Conduit Fitting, 16mm Nominal Size, M16, 316 Stainless Steel
- RS Stock No.:
- 872-6117
- Mfr. Part No.:
- SSU16-M16-S
- Brand:
- Flexicon
Discontinued
- RS Stock No.:
- 872-6117
- Mfr. Part No.:
- SSU16-M16-S
- Brand:
- Flexicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Size | 16mm | |
| Fitting Type | Straight, Swivel | |
| Thread Size | M16 | |
| Material | 316 Stainless Steel | |
| IP Rating | IP40 | |
| Finish | Satin | |
| Series | SSU | |
| Standards Met | BS EN IEC 61386, CE Compliant, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Size 16mm | ||
Fitting Type Straight, Swivel | ||
Thread Size M16 | ||
Material 316 Stainless Steel | ||
IP Rating IP40 | ||
Finish Satin | ||
Series SSU | ||
Standards Met BS EN IEC 61386, CE Compliant, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- GB
SSU S Swivel, Externally Threaded Conduit Fitting
SSU S swivel externally threaded conduit fitting. Two part fitting comprising shell and body. The external thread swivels about the main body. Can be used with thresded entries of knockout, secured with a locknut.
Stainless steel 316
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Related links
- Flexicon Straight Conduit Fitting M16, Nickel Plated Brass IP40 rating
- Flexicon Straight Conduit Fitting M16 IP67 IP69K rating
- Flexicon External Thread Fitting 16mm Nominal Size 316 Stainless Steel IP66 IP68, IP69K
- Flexicon External Thread Fitting 16mm Nominal Size 316 Stainless Steel IP66 IP68, IP69
- Flexicon Straight 16mm Nominal Size Stainless Steel IP40 rating
- Flexicon Straight Conduit Fitting M16, Nickel Plated Brass IP65 rating
- Kopex Straight 16mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass IP54 rating
