Kopex Reducer, Conduit Fitting, 32mm Nominal Size, M32 → M25, Brass
- RS Stock No.:
- 738-8313
- Mfr. Part No.:
- 7TCA297130R0104 EX/M32-M25/R
- Brand:
- Kopex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-8313
- Mfr. Part No.:
- 7TCA297130R0104 EX/M32-M25/R
- Brand:
- Kopex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kopex | |
Nominal Size | 32mm | |
Fitting Type | Reducer | |
Thread Size | M32 → M25 | |
Material | Brass | |
IP Rating | IP66 | |
Series | EX/R | |
Select all | ||
---|---|---|
Brand Kopex | ||
Nominal Size 32mm | ||
Fitting Type Reducer | ||
Thread Size M32 → M25 | ||
Material Brass | ||
IP Rating IP66 | ||
Series EX/R | ||
- COO (Country of Origin):
- GB
Thread Converters
A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.
Note
It is not recommended to use two adapters together (joined to each other).
Approvals
ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.
Kopex Ex-System