Kopex Enlarger, Conduit Fitting, 16mm Nominal Size, M16 → M20, Brass, Metallic

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
738-8293
Mfr. Part No.:
7TCA297130R0075 EX/M16-M20/E
Brand:
Kopex
Find similar products by selecting one or more attributes.
Select all

Brand

Kopex

Nominal Size

16mm

Fitting Type

Enlarger

Thread Size

M16 → M20

Material

Brass

Colour

Metallic

IP Rating

IP66

Series

EX/E

COO (Country of Origin):
GB

Kopex Conduit Fitting, IP66 Rating, Nickel-Plated Brass Construction - EX/E Series - EX/M16-M20/E


Need a middleman to join conduits of different sizes? Go for this fitting from Kopex. It's an enlarger device that's used when the thread diameter on the female side of your cable protection duct is larger than that of the male end. The unit's durable brass body handles the impact that comes with harsh environments without breaking a sweat. Nickel plating improves its resistance to corrosion, so you can rest assured of long-term service in damp settings. Thanks to its threaded construction, it's easy to install the fitting, so you save time and avoid hassle.

Features & Benefits


• IP66 rating tells you that it's protected from dust and high-pressure water jets
• Comes in a pack of 5, so there's enough to cover complex projects
• Withstands -60°C and +100°C temperatures, making it safe for use in demanding conditions

Appplications


• Oil and gas plants
• Chemical processing facilities
• Automotive industry

How do I ensure an airtight seal when using this conduit fitting?


To get a secure lock when using this piece of kit, it's important to pair it with a washer (738-8354).


Kopex Ex-System