Kopex Stopping Plug, Conduit Fitting, 50mm Nominal Size, M50, Brass
- RS Stock No.:
- 738-8259
- Mfr. Part No.:
- 7TCA297140R0068 EX/M50/SP
- Brand:
- Kopex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 738-8259
- Mfr. Part No.:
- 7TCA297140R0068 EX/M50/SP
- Brand:
- Kopex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Size | 50mm | |
| Fitting Type | Stopping Plug | |
| Thread Size | M50 | |
| Material | Brass | |
| IP Rating | IP66 | |
| Series | EX/SP | |
Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Size 50mm | ||
Fitting Type Stopping Plug | ||
Thread Size M50 | ||
Material Brass | ||
IP Rating IP66 | ||
Series EX/SP | ||
- COO (Country of Origin):
- GB
Stopping Plug
A range of Kopex brass stopping plugs for sealing holes in enclosures which are suited for use in Hazardous Areas. These blanking plugs are available in four versions: standard externally fitted (SP), tamperproof internally fitted (TSP), hexagon head (HSP) and dome topped (DSP).
Ingress Protection: IP66
Note
The Hex. Head and Dome Top versions are IP65 (Plain Holes) and IP66 (Threaded Holes) and have an operating temperature of -60°C to +80°C.
Approvals
ATEX directive 94/9/EC (ATEX 95) to standards: IEC 60079-0, IEC 60079-7, EN60079-0, EN60079-7, IEC51241-0 IEC51241-1 EN51241-0 & EN51241-1 II 2 GD Exe IIIC.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.
Please note the SP and TSP versions also have standards: CAN/CSA-C22.2 No. 60079-0 March 2007; CAN/CSA-22.2 No. 60079-1 March 2007, UL1203 4th Ed. With Revisions through Oct 28, 2009.
Kopex Ex-System
