Adaptaflex 90° Elbow, Cable Conduit Fitting, 28mm Nominal Size, M25, Nylon 66, Black

Image representative of range

Subtotal (1 pack of 10 units)*

£147.91

(exc. VAT)

£177.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 +£14.791£147.91

*price indicative

RS Stock No.:
715-8519
Mfr. Part No.:
AT28/M25/CS90/BLY
Brand:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Size

28mm

Fitting Type

90° Elbow

Thread Size

M25

Material

Nylon 66

Colour

Black

COO (Country of Origin):
GB

Adaptalok ATS® IP68/69K 90° Elbow - Swivel


A one piece push on liquid tight IP68/69K straight fitting with swivel brass external male thread. For insertion into threaded entries & knockouts (locknuts not supplied, see stock no. 127-473 typically). Suitable for use with PA and PI conduit.

Material: Polyamide (Nylon) 66, nickel plated brass thread / TPE
Body colour black, elastomer colour yellow
Temperature range: static applications -50→120°C, moving applications -45→120°C

Note

The nominal size refers to the nominal conduit size.


Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings


A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.