RS PRO Swivel, Cable Conduit Fitting, 16mm Nominal Size, M16x1.5, Brass
- RS Stock No.:
- 668-4777
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£6.157
(exc. VAT)
£7.388
(inc. VAT)
- RS Stock No.:
- 668-4777
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 16mm | |
Fitting Type | Swivel | |
Thread Size | M16x1.5 | |
Material | Brass | |
IP Rating | IP54 | |
Finish | Nickel Plated | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 16mm | ||
Fitting Type Swivel | ||
Thread Size M16x1.5 | ||
Material Brass | ||
IP Rating IP54 | ||
Finish Nickel Plated | ||
Straight Fittings IP54
A Range of Metric Fixed and Swivel Straight connectors suitable for both the Plain Galvanised and PVC Coated conduits
IP54
Temp Range -50 °C→ +300 °C
Nickel Plated Brass
Temp Range -50 °C→ +300 °C
Nickel Plated Brass