RS PRO Fixed Fitting, Cable Conduit Fitting, 16mm Nominal Size, M16x1.5, Brass

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
668-4761
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Size

16mm

Fitting Type

Fixed Fitting

Thread Size

M16x1.5

Material

Brass

IP Rating

IP54

Finish

Nickel Plated

Straight Fittings IP54


A Range of Metric Fixed and Swivel Straight connectors suitable for both the Plain Galvanised and PVC Coated conduits

IP54
Temp Range -50 °C→ +300 °C
Nickel Plated Brass