Plustek Y Piece, Conduit Fitting, Black
- RS Stock No.:
- 285-7221
- Distrelec Article No.:
- 110-85-191
- Mfr. Part No.:
- BVYR-231717
- Brand:
- Plustek
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £12.13 |
*price indicative
- RS Stock No.:
- 285-7221
- Distrelec Article No.:
- 110-85-191
- Mfr. Part No.:
- BVYR-231717
- Brand:
- Plustek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plustek | |
| Fitting Type | Y Piece | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Plustek | ||
Fitting Type Y Piece | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The Y Piece IP68 Cable Protection is a high-quality product designed for cable protection systems in a wide range of applications. It features extremely high impact resistance, vibration-proof connection to PMAFLEX conduits, easy installation, high conduit pull-out strength, very good chemical properties, and is free from halogens and cadmium. This Y piece fits both conduit profiles, fine (T) and coarse (G), and offers excellent ingress protection of IP68. It is compatible with PMAFLEX, PMAFLEX, and PMA Smart Line, making it a versatile and reliable choice for cable protection.
High-grade, specially formulated polyamide 6 material for durability
Extremely high impact resistance for long-lasting performance
Vibration-proof connection to PMAFLEX conduits
Easy installation for convenience
High conduit pull-out strength for secure cable protection
Very good chemical properties for enhanced durability
Free from halogens and cadmium for environmental friendliness
Fits both conduit profiles - fine (T) and coarse (G) for versatility
Ingress protection of IP68 for added reliability
Extremely high impact resistance for long-lasting performance
Vibration-proof connection to PMAFLEX conduits
Easy installation for convenience
High conduit pull-out strength for secure cable protection
Very good chemical properties for enhanced durability
Free from halogens and cadmium for environmental friendliness
Fits both conduit profiles - fine (T) and coarse (G) for versatility
Ingress protection of IP68 for added reliability
Related links
- Y Piece 23mm Nominal Size Black
- Y Piece 29mm Nominal Size Black
- Y Piece 12mm Nominal Size Black
- Adaptaflex Y Piece 16mm Nominal Size Black IP66 rating
- PMA Y Piece 17mm Nominal Size Black IP66 rating
- Adaptaflex Y Piece 28mm Nominal Size Black IP66 rating
- Kopex Y Piece 17mm Nominal Size Nylon 12, Black IP68 rating
- PMA Y Piece 23mm Nominal Size Black IP66 rating