Plustek Connector, Conduit Fitting, PG21, Black
- RS Stock No.:
- 285-7217
- Distrelec Article No.:
- 155-14-373
- Mfr. Part No.:
- BVND-P213GT-11
- Brand:
- Plustek
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7217
- Distrelec Article No.:
- 155-14-373
- Mfr. Part No.:
- BVND-P213GT-11
- Brand:
- Plustek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plustek | |
| Fitting Type | Connector | |
| Thread Size | PG21 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Plustek | ||
Fitting Type Connector | ||
Thread Size PG21 | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The Connector is a high-grade straight IP66 PG thread cable protection system made of specially formulated polyamide 6. It offers very high impact resistance, easy installation, high pull-out strength, and excellent chemical properties. This connector fits both fine and coarse conduit profiles, ensuring versatility in various applications.
High-grade polyamide 6 construction for durability
Easy installation with simple push-in design
High conduit pull-out strength for secure cable protection
Excellent chemical properties for longevity
Versatile fitting for both fine and coarse conduit profiles
Easy installation with simple push-in design
High conduit pull-out strength for secure cable protection
Excellent chemical properties for longevity
Versatile fitting for both fine and coarse conduit profiles
Related links
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black
- HellermannTyton Locknut 28.3mm Nominal Size Black
- Straight Connector 23mm Nominal Size Polyamide 6, Black
- Straight Connector 10mm Nominal Size Polyamide 6, Black
- PMA Uster Connector M16, Black
- PMA Straight Connector 7mm Nominal Size Polyamide 6, Black
- PMA Uster Straight Connector 37mm Nominal Size Polyamide, Black
- PMA Uster Straight Connector 29.5mm Nominal Size Polyamide, Black