Reiku Flange, Conduit Fitting, 17mm Nominal Size, Polyamide, Black
- RS Stock No.:
- 283-6395
- Distrelec Article No.:
- 155-14-126
- Mfr. Part No.:
- PA-FOB-17
- Brand:
- Reiku
Discontinued
- RS Stock No.:
- 283-6395
- Distrelec Article No.:
- 155-14-126
- Mfr. Part No.:
- PA-FOB-17
- Brand:
- Reiku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reiku | |
| Nominal Size | 17mm | |
| Fitting Type | Flange | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Reiku | ||
Nominal Size 17mm | ||
Fitting Type Flange | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The 90° Elbow Flange is a versatile and durable component made from nickel-plated brass and polyamide. It is designed to provide a reliable connection in various industrial applications.
Made from high-quality materials including nickel-plated brass and polyamide for durability and longevity
Available in different sizes to fit various pipe diameters
Comes with and without gaskets for versatile installation options
Features a straight connector for easy connectivity
Suitable for extreme strain applications with strain relief available
Can be customised to meet specific requirements
Available in different sizes to fit various pipe diameters
Comes with and without gaskets for versatile installation options
Features a straight connector for easy connectivity
Suitable for extreme strain applications with strain relief available
Can be customised to meet specific requirements
Related links
- PMA End Sleeve 17mm Nominal Size Black
- Flexible Fitting 17mm Nominal Size Black
- One Piece Conduit Support System 17mm Nominal Size Black
- Conduit Fitting Polyamide 6, Black
- T Piece 17mm Nominal Size Black
- RS PRO Fixed Straight 17mm Nominal Size Polyamide, Black IP66 rating
- RS PRO Fixed Straight 17mm Nominal Size Polyamide, Black IP68 rating
- PMA Terminal Sleeve 17mm Nominal Size PA 6, Black