Legrand Sleeve Fitting, Conduit Fitting, 20mm Nominal Size, Zinc Plated Steel, Metal
- RS Stock No.:
- 687-918
- Mfr. Part No.:
- 09971
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
£396.65
(exc. VAT)
£475.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £396.65 | £7.933 |
*price indicative
- RS Stock No.:
- 687-918
- Mfr. Part No.:
- 09971
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Nominal Size | 20mm | |
Fitting Type | Sleeve Fitting | |
Material | Zinc Plated Steel | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Legrand | ||
Nominal Size 20mm | ||
Fitting Type Sleeve Fitting | ||
Material Zinc Plated Steel | ||
Colour Metal | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Cliko small packaging collar, with a diameter of 20mm, is made of galvanized steel. This collar is designed to ensure a secure connection between a rigid metal MRL conduit and the wall.
Type of fixing Screw hole
Material Zinc
Material quality Stainless steel 304 V2A
Material Zinc
Material quality Stainless steel 304 V2A
Related links
- Schneider Electric Sleeve Fitting 20mm Nominal Size, White
- Schneider Electric Sleeve Fitting 20mm Nominal Size Grey IP41 rating
- Schneider Electric Sleeve Fitting 20mm Nominal Size, Black IP67 rating
- Schneider Electric Sleeve Fitting 20mm Nominal Size Black IP30 rating
- HellermannTyton Fixed Fitting 20mm Nominal Size Nickel Plated Brass IP67
- Thomas & Betts External Thread Fitting 20mm Nominal Size Metallic
- Thomas & Betts External Thread Fitting 20mm Nominal Size Nickel Plated Brass, Metallic
- Schneider Electric Sleeve Fitting 25mm Nominal Size, White