RS PRO Flange Coupler, Cable Conduit Fitting, 20mm Nominal Size, Steel, Black
- RS Stock No.:
- 619-935
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£6.013
(exc. VAT)
£7.216
(inc. VAT)
- RS Stock No.:
- 619-935
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Size | 20mm | |
| Fitting Type | Flange Coupler | |
| Material | Steel | |
| Colour | Black | |
| Finish | Enamelled | |
| Standards Met | BS EN 50086 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Flange Coupler | ||
Material Steel | ||
Colour Black | ||
Finish Enamelled | ||
Standards Met BS EN 50086 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Flange Coupler
Flange Coupler supplied with lead sealing washer and male brass brush
20mm - overall length 37mm
25mm - overall length 43mm
20mm - overall length 37mm
25mm - overall length 43mm
Standards
BS4568
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
Related links
- RS PRO Flange Coupler Cable Conduit Fitting, 20mm nominal size
- RS PRO Flange Coupler 20mm Nominal Size Silver
- RS PRO Coupler 20mm Nominal Size Black
- RS PRO Through Box 20mm Nominal Size Black
- RS PRO Recessed Cover 20mm Nominal Size Black
- RS PRO Angle Box 20mm Nominal Size Black
- RS PRO Inspection Bend 20mm Nominal Size Black
- RS PRO Terminal Box 20mm Nominal Size Black

