PMA Uster, Flexible Conduit Fitting, NW17 Nominal Size, Polyamide 6, Black
- RS Stock No.:
- 599-565
- Distrelec Article No.:
- 303-90-177
- Mfr. Part No.:
- BCCH-23
- Brand:
- PMA Uster
Image representative of range
Subtotal (1 unit)*
£92.38
(exc. VAT)
£110.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.38 |
*price indicative
- RS Stock No.:
- 599-565
- Distrelec Article No.:
- 303-90-177
- Mfr. Part No.:
- BCCH-23
- Brand:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Size | NW17 | |
| Product Type | Flexible Conduit Fitting | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Series | PMA CobotProtectTM (BCCH) | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Size NW17 | ||
Product Type Flexible Conduit Fitting | ||
Material Polyamide 6 | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Series PMA CobotProtectTM (BCCH) | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW17 Nominal Size Black
- PMA Uster NW17 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW23 Nominal Size Black
- PMA Uster NW36 Nominal Size Black
- PMA Uster NW48 Nominal Size Black
- PMA Connector-Straight Black NW17 Nominal Size Polyamide 6, Black IP68 rating
- PMA Uster NW36 Nominal Size Polyamide 6 Grey IP66 rating
- PMA Uster NW10 Nominal Size Polyamide 6 Grey IP66 rating
