- RS Stock No.:
- 475-277
- Mfr. Part No.:
- MIR-17M20N
- Brand:
- Nylofix
Discontinued product
- RS Stock No.:
- 475-277
- Mfr. Part No.:
- MIR-17M20N
- Brand:
- Nylofix
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
MIR Straight Connectors
Black modified polyamide 6 (PA6) straight connectors with metric male threads to EN60423. For use with the range of Nylofix flexible corrigated conduits. Applications include cable entries into control panels, terminal boxes and connections to electric motors in accordance with EN60204 (Safety of Machinery) specifications.
LUL Approved
Self extinguishing
'EASY-CLICK' no tools required for rapid assembly and removal
Shock Resistant
IP66 protection or IP68 when used with the patented ORJ sealing 'O' ring
Halogen, cadmium and phosphorus free
Temperature range -40°C to +105°C and upto +150°C for short periods
Self extinguishing
'EASY-CLICK' no tools required for rapid assembly and removal
Shock Resistant
IP66 protection or IP68 when used with the patented ORJ sealing 'O' ring
Halogen, cadmium and phosphorus free
Temperature range -40°C to +105°C and upto +150°C for short periods
Standards
I2F2 according to NF F16-101
Approvals
LUL (London Underground Limited) approved
Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | Straight |
Thread Size | M20x1.5 |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
- RS Stock No.:
- 475-277
- Mfr. Part No.:
- MIR-17M20N
- Brand:
- Nylofix