HellermannTyton Washer, Conduit Fitting, PG16, Chloroprene, Black
- RS Stock No.:
- 440-652
- Mfr. Part No.:
- 166-50512
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 units)*
£24.32
(exc. VAT)
£29.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £24.32 | £0.486 |
*price indicative
- RS Stock No.:
- 440-652
- Mfr. Part No.:
- 166-50512
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fitting Type | Washer | |
| Thread Size | PG16 | |
| Material | Chloroprene | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fitting Type Washer | ||
Thread Size PG16 | ||
Material Chloroprene | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Chloroprene sealing washers with 80 Shore compression strength ensure a reliable seal in various applications. Halogen-free for improved safety and environmental compatibility. Withstands operating temperatures from -40 °c to +135 °c. Rohs compliant for safe use in diverse environments.
Protects against water and dust
For PG and metric threads
Resistant to oil
For PG and metric threads
Resistant to oil
Related links
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG16 Thread
- HellermannTyton 90° Elbow 21mm Nominal Size Polyamide 6.6 (PA66), Black
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG13 Thread
- HellermannTyton 20mm Nominal Size, PG16
- HellermannTyton Locknut 16mm Nominal Size Black
- HellermannTyton Locknut 63mm Nominal Size Black
- HellermannTyton Locknut 32mm Nominal Size Black
- HellermannTyton Locknut 20mm Nominal Size Black


