HellermannTyton Fixed Fitting, Conduit Fitting, 12mm Nominal Size, M16, Nickel Plated Brass, Metal IP66, IP67, IP68,
- RS Stock No.:
- 440-639
- Mfr. Part No.:
- 166-32203
- Brand:
- HellermannTyton
Subtotal (1 reel of 10 units)*
£72.81
(exc. VAT)
£87.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £72.81 | £7.281 |
*price indicative
- RS Stock No.:
- 440-639
- Mfr. Part No.:
- 166-32203
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Nominal Size | 12mm | |
Fitting Type | Fixed Fitting | |
Thread Size | M16 | |
Material | Nickel Plated Brass | |
Colour | Metal | |
IP Rating | IP66, IP67, IP68, IP69K | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Nominal Size 12mm | ||
Fitting Type Fixed Fitting | ||
Thread Size M16 | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
IP Rating IP66, IP67, IP68, IP69K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Fixed thread compression fitting offers reliable sealing with IP68 rating for dust and water protection. Ideal for use in knockouts or threaded entries as it rotates freely until tightened. Withstands temperatures from -50 °c to +135 °c. ROHS compliant and built for demanding environments.
Multipart compression fitting including elastomeric seal
Provides excellent tensile strength
Provides excellent tensile strength