HellermannTyton External Thread Elbow, Conduit Fitting, 21mm Nominal Size, M20, Nylon 66, Black IP66, IP67, IP68, IP69K

Subtotal (1 bag of 10 units)*

£95.71

(exc. VAT)

£114.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£95.71£9.571

*price indicative

RS Stock No.:
440-597
Mfr. Part No.:
166-23103
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Size

21mm

Fitting Type

External Thread Elbow

Thread Size

M20

Material

Nylon 66

Colour

Black

IP Rating

IP66, IP67, IP68, IP69K

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Elbow fitting 90° with swivel external thread, IP68 rated, diameter 21mm, M20. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.

One piece and fast fit
High pull-off strength